text.skipToContent text.skipToNavigation

Manufacturer Part #

1586039-6

VAL-U-LOK 6 Position Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1586039-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 4.2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications
Tyco Electronics Soft Shell Pin & Socket Connectors is one of the most popular plastic connectors in use today.

Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from –40C to -105C

Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconnect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.

Val-U-Lok Series is a wire-to-wire, wire-to-panel and wire-to-board high density low cost 4.2 mm centerline soft shell connector.  Offered in both single and dual row with positive latch design that allows for easy mate and unmate connections.  Available in UL 94V-2 or UL 94V-0 flammability rated nylon.

1586039-6 is a Softshell pin header with 6 position straight housed in a plastic body

Mating options can also be found in the Related Products Tab (other mating options are also available)

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
75
$0.305
200
$0.30
500
$0.295
1,250
$0.29
3,000+
$0.28