Manufacturer Part #
2-917337-5
Connector Header Through Hole 2 position 0.200" (5.08mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:26 per Tube |
||||||||||
| Date Code: | 2442 | ||||||||||
TE Connectivity 2-917337-5 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Product Description:Dynamic D-3000 Header ConnectorDescription of Changes1. Please be aware of an upcoming alternative resin material add to the listed part numbers. Product spec, customer drawing, and UL file number (E28476) are not changed. 2. Create new PCN with obsoleting the existing one (PCN No.: PCN-23-184184), due to the typo error for the first ship day.Reason for Changes:Add the alternative resin material to reduce the risk of resin supply capacity against huge demand. Adding the alternative material, we try to keep the production and continue supplying our products. The change follows a strict procedure, which fully maintains quality, ability to supply and form -fit-function of the concerned products.
Description of Changes: Please be aware of an upcoming alternative resin material add to the listed part numbers. (Alternative resin Description: KINGFA PBT-RG151, BK012) Product spec, customer drawing, and UL file number (E28476) are not changed.Reason for Changes: Add the alternative resin material to improve the product, and reduce the risk of resin supply capacity against huge demand. Adding the alternative material, we try to keep the production and continue supplying our products. The change follows a strict procedure, which fully maintains quality, ability to supply and form -fit-function of the concerned products.
Part Status:
Available Packaging
Package Qty:
26 per Tube