text.skipToContent text.skipToNavigation

Manufacturer Part #

2029030-2

Low Profile MATE-N-LOK 2 Position 3 mm Pitch Right Angle Surface Mount Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2029030-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5160
Multiple Of:
215
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,476.80
USD
Quantity
Unit Price
215
$0.51
645
$0.50
860
$0.495
2,150
$0.49
3,225+
$0.48