text.skipToContent text.skipToNavigation

Manufacturer Part #

25.647.0753.0

PCB PIN HEADER 8513 S / 7 W OB

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.647.0753.0 - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 3.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.00
USD
Quantity
Unit Price
50
$1.42
150
$1.40
250
$1.39
750
$1.37
1,250+
$1.36
Product Variant Information section