text.skipToContent text.skipToNavigation

Manufacturer Part #

344108-1

Econoseal III 36 Position Through-Hole Right Angle Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 344108-1 - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications

The 344108-1 is an Econoseal III 36 Position Through-Hole Right Angle Wire to Board Header

Product Features:

  • Connector 
  • Header- Tab Style 
  • Econoseal III product Line
  • Applies to Printed Circuit Board
  • Nmber of Positions 36
  • Preloaded
  • Nylon Housing material
  • Gold Contact Plating,mating Area,material

View the 344108 series of Headers

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
117
Multiple Of:
117
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,275.65
USD
Quantity
Unit Price
117+
$19.45
Product Variant Information section