text.skipToContent text.skipToNavigation

Manufacturer Part #

4-794637-0

Micro MATE-N-LOK 10 Position Surface Mount Dual Row Vertical Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-794637-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5250
Multiple Of:
175
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,290.00
USD
Quantity
Unit Price
175
$2.02
350
$2.00
525
$1.99
700
$1.98
875+
$1.96
Product Variant Information section