Manufacturer Part #
5-104549-2
AMPMODU 20 Position Vertical Mount Dual Row Shrouded .050 x .100 Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:27 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2330 | ||||||||||
Product Specification Section
TE Connectivity 5-104549-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
05/29/2023
Details and Download
Part Status:
Active
Active
TE Connectivity 5-104549-2 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 30V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Lock |
| Color: | Black |
| Mounting Method: | Surface Mount |
Features & Applications
The 5-104549-2 is a AMPMODU 20 Position Vertical Mount Dual Row Shrouded .050 x .100 Header .
Product Specification:
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Centreline is 1.27 mm [0.050 in]
- Number of Positions are 20
- Number of Rows are 2
- Shrouded
View the 5-104549 series of Header
Pricing Section
Global Stock:
922
USA:
922
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
10
$3.29
25
$3.24
75
$3.20
150
$3.17
400+
$3.08
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Mounting Method:
Surface Mount