text.skipToContent text.skipToNavigation

Référence fabricant

5499206-9

AMP-LATCH 40 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 5499206-9 - Caractéristiques techniques
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications

The 5499206-9 is a part of 5499206 series AMP-LATCH 40 Position Through-Hole Dual Row Straight Pin Header.

Features:

  • Product Type Features:
    • Product Line: AMP-LATCH
    • Profile: Standard
    • PCB Mounting Orientation: Vertical
    • Housing Style: 4-Sided
    • Ejection Latches: With
    • Post Size (mm [in]): 0.64 [.025]
  • Termination Features:
    • Termination Post Length (mm [in]): 2.79 [0.110]
    • Solder Tail Contact Plating: Tin
  • Body Features:
    • Header Type: Universal Ejection Pin Headers
    • Number of Positions: 40
    • Centerline, Matrix (mm [in]): 2.54 x 2.54 [.100 x .100]
  • Housing Features:
    • Connector Style: Header - Pin
    • Mating Alignment Type: Center, Dual Polarizing Bar, Military 
    • Housing Material: Thermoplastic - GF
    • UL Flammability Rating: UL 94V-0
    • Housing Color: Black
  • Industry Standards:
    • RoHS compliant, ELV compliant
    • Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C

View the complete 5499206 series of PCB Interconnect

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
288
Multiples de :
288
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 794,24 $
USD
Quantité
Prix unitaire
288+
$6.23
Product Variant Information section