text.skipToContent text.skipToNavigation

Manufacturer Part #

644752-5

MTA-156 5 Position Single Row Through Hole Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2502
Product Specification Section
TE Connectivity 644752-5 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 644752-5 is a part of 644752 series universal MATA 156, 5  position through hole single row straight header.

Features:

  • Connector Type: Header
    • Product Line: MTA-156
    • PCB Mounting Orientation: Vertical
    • Mating Connector Lock Type: Friction Lock
    • Post Size (mm [in]): 1.14 [.045]
  • Electrical Characteristics:
    • Current Rating (A): 7
    • Voltage Rating (VAC): 600
  • Termination Features:
    • Solder Tail Contact Plating: Tin
    • Termination Post Length (mm [in]): 4.45 [0.175]
  • Body Features:
    • Number of Positions: 5
    • Centerline (mm [in]): 3.96 [0.156] 
    • Solder Tail Contact Material: Copper Alloy
  • Contact Features:
    • Contact Type: Pin
    • Contact Shape: Square
    • Contact Plating, Mating Area, Material: Tin
    • Contact Base Material: Copper Alloy
  • Housing Features:
    • Connector Style: Plug
    • Housing Material: Polyester
    • UL Flammability Rating: UL 94V-0

View the complete 644752 series of PCB Interconnect

Pricing Section
Global Stock:
1,966
USA:
1,966
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
100
$0.23
750
$0.225
1,500
$0.22
4,000+
$0.21