text.skipToContent text.skipToNavigation

Manufacturer Part #

68021-220HLF

Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Amphenol Communications Solutions 68021-220HLF - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 110V
Current Rating: 3A
Contact Plating: Gold
No of Rows: 2
Type: Board to Board
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
USA:
4
4
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.98
USD
Quantity
Unit Price
200
$0.745
400
$0.735
800
$0.72
3,000+
$0.695
Product Variant Information section