Manufacturer Part #
709177001591006
1 Position 12-18 AWG IDC Wire to Board Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 709177001591006 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 709177001591006 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 5.3 mm |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Gender: | Male |
| Type: | Plug |
| Color: | Green |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
700
$0.32
1,400
$0.315
2,100
$0.31
3,500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Wire Mount