text.skipToContent text.skipToNavigation

Manufacturer Part #

72454-010LF

Surface Mount, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Amphenol Communications Solutions 72454-010LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,020
USA:
1,020
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
204
Multiple Of:
204
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.60
USD
Quantity
Unit Price
204
$1.40
408
$1.39
612
$1.38
1,020+
$1.36
Product Variant Information section