text.skipToContent text.skipToNavigation

Manufacturer Part #

739-105

5 Position 5 mm Pitch Gray PCB Terminal Strip Solder Pin

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 739-105 - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The 739-105 is a 5 Position 5 mm Pitch Gray PCB Terminal Strip Solder Pin.

Product Specifications:

  • Product group - 4 (Printed Circuit)
  • Weight - 6.014 g
  • Color - gray
  • No. of connection Points-  5
  • No. of potentials - 5
  • pole count 5
  • Height - 15.8 mm
  • Height - 0.622 in
  • Width - 26.5 mm
  • Width - 1.043 in
  • Depth - 14.3 mm
  • Depth - 0.563 in
  • Pin spacing from - 5 mm
  • Pin spacing from - 0.197 in
  • Pollution degree - 2
  • Measured voltage EN - 320 V
  • Measured shock voltage - 4 kV
  • Current intensity EN - 24 A
  • Pollution degree - 2
  • Measured voltage EN - 630 V

View the Available 739 Series of Terminal Strips

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$352.80
USD
Quantity
Unit Price
180
$1.96
360
$1.94
540
$1.93
720
$1.92
900+
$1.90
Product Variant Information section