text.skipToContent text.skipToNavigation

Manufacturer Part #

776200-1

DEUTSCH AMPSEAL 23 Position Through-Hole Three Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776200-1 - Technical Attributes
Attributes Table
No of Positions: 23
Pitch: 4 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,440.00
USD
Quantity
Unit Price
200+
$7.20
Product Variant Information section