Manufacturer Part #
825433-3
3 Position Single Row 2.54 mm Pitch Through Hole Unshrouded Breakaway Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2121 | ||||||||||
Product Specification Section
TE Connectivity 825433-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 825433-3 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Green |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
6,791
USA:
6,791
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
100
$0.23
250
$0.225
750
$0.22
4,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount