text.skipToContent text.skipToNavigation

Manufacturer Part #

826632-3

6 Position Dual Row 2.54mm Vertical Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TE Connectivity 826632-3 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,008
USA:
1,008
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1008
Multiple Of:
1008
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$468.72
USD
Quantity
Unit Price
1,008
$0.465
2,016
$0.46
3,024
$0.455
4,032+
$0.45
Product Variant Information section