Manufacturer Part #
832-3622
832 Series MCS MAXI 16 2 Pole Cage Clamp with Lever Through Hole Male Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 832-3622 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 832-3622 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 10.16 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -60°C to +120°C |
| Voltage Rating: | 800V |
| Current Rating: | 76A |
| Contact Plating: | Silver |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Color: | Grey |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$4.16
25
$4.11
50
$4.07
150
$4.01
300+
$3.91
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag