text.skipToContent text.skipToNavigation

Manufacturer Part #

B12B-PHDSS-B(LF)(SN)

12 Position 2 mm Pitch Nylon Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B12B-PHDSS-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$110.00
USD
Quantity
Unit Price
500
$0.22
1,500
$0.215
2,000
$0.21
7,500+
$0.205
Product Variant Information section