text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-10P-1.25DS(25)

10 Position 1.25mm Pitch Single Row Right Angle through Hole Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric DF13-10P-1.25DS(25) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.25
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Female
Color: Beige
Mounting Method: Through Hole
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
34
Multiple Of:
34
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.98
USD
Quantity
Unit Price
68
$0.47
170
$0.465
680
$0.45
1,020
$0.445
2,550+
$0.43
Product Variant Information section