Manufacturer Part #
DF13EA-10DP-1.25V(22)
Connector Header Surface Mount 10 position
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
Hirose Electric DF13EA-10DP-1.25V(22) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF13EA-10DP-1.25V(22) - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 1.25 mm |
| Style/Orientation: | Board to Cable/Wire |
| Termination: | Solder |
| Operating Temp Range: | -35°C to +85°C |
| Voltage Rating: | 150V |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Polyamide / Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Lock |
| Color: | Beige |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
3,000
$0.385
5,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount