text.skipToContent text.skipToNavigation

Manufacturer Part #

FX10A-140P/14-SV(71)

140 Position 2 Row Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX10A-140P/14-SV(71) - Technical Attributes
Attributes Table
No of Positions: 140
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.50
USD
Quantity
Unit Price
50
$5.59
100
$5.56
150
$5.54
200
$5.53
250+
$5.49
Product Variant Information section