text.skipToContent text.skipToNavigation

Manufacturer Part #

LSSHS-514-D-06-G-LF

14 Position Dual Row Board Mount Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics LSSHS-514-D-06-G-LF - Technical Attributes
Attributes Table
No of Positions: 28
Pitch: 1.27 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Through Hole
Type: Pin & Socket I/O
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
60
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Unit Price
10
$2.99
25
$2.95
75
$2.91
150
$2.88
400+
$2.80
Product Variant Information section