text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36SABN

36 Position Total Single Readout 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PEC36SABN - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Features & Applications

The PEC36SABN Series is a 36 Position Single Row 2.54 mm Through-Hole Single Row Straight Header

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature - 65°C to +125° C
  • Processing Temperature 260° FOR 10 sec MAX
  • .000100” Pure Tin, Matte Overall
  • .100” [2.54 mm] Contact Centers
  • 36 total contacts
  • Single RowStraight, .230" [5.84 mm] HEAD, .320" [8.13 mm] Tail, Male
  • No Mounting

Specifications:

  • 3 amp current rating per contact
  • UL Flammability Rating 94V-O
  • Contact Material Copper Alloy

View the series of PEC36S Plug Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
174
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$71.50
USD
Quantity
Unit Price
15
$1.44
40
$1.43
125
$1.41
250
$1.39
750+
$1.36
Product Variant Information section