text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36SAAN

36 Position Total Single Readout 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Sullins PEC36SAAN - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The PEC36SAAN is a part of PEC series 36 position through hole single row straight header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • .000100” Pure Tin, Matte Overall
  • .100” [2.54mm] Contact Centers
  • 36 total contacts
  • Single Row
  • Straight,.230" [5.84 mm] Head,.120" [3.05 mm] TAIL
  • No Mounting

View the complete PEC series PCB Interconnect 

Pricing Section
Global Stock:
400
USA:
400
745
Factory Stock:Factory Stock:
42,223
Factory Lead Time:
3 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
25
$0.92
75
$0.90
200
$0.88
400
$0.865
1,250+
$0.825
Product Variant Information section