Manufacturer Part #
SM02(4.0)B-BHS-1-TB(D)(LF)(SN)
4 mm pitch 2 position low profile header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST SM02(4.0)B-BHS-1-TB(D)(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SM02(4.0)B-BHS-1-TB(D)(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 4 mm |
| Style/Orientation: | Straight |
| Termination: | Surface Mount |
| Type: | Header |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.27
2,000
$0.265
4,000
$0.26
5,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount