text.skipToContent text.skipToNavigation

Manufacturer Part #

SWR201-NRTN-S07-SA-WH

Wafer: , Tin Overall, Straight w/ Type 1 Kinked End Pins, 1x7 Pos (7 pins)

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SWR201-NRTN-S07-SA-WH - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,990
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$246.00
USD
Quantity
Unit Price
1,000
$0.125
2,000
$0.123
4,000
$0.121
15,000+
$0.118
Product Variant Information section