text.skipToContent text.skipToNavigation

Manufacturer Part #

TTSHC-202-D-15-455-GT-LF

TTSHC Series 4 Position 2 mm Pitch Dual Row Through Hole Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TTSHC-202-D-15-455-GT-LF - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
455
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.64
USD
Quantity
Unit Price
125
$0.20
300
$0.197
1,000
$0.193
2,000
$0.19
5,000+
$0.183
Product Variant Information section