text.skipToContent text.skipToNavigation

Manufacturer Part #

282189-1

2 Position 5 mm Pitch Sealed Secondary Locking JPT Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
TE Connectivity 282189-1 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 2
Pitch: 5 mm
Style/Orientation: Receptacle
Pricing Section
Global Stock:
5,605
USA:
5,605
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.40
USD
Quantity
Unit Price
40
$0.46
125
$0.45
300
$0.44
750
$0.43
2,000+
$0.415
Product Variant Information section