text.skipToContent text.skipToNavigation

Manufacturer Part #

3-643817-2

MTA-156 Single Row 2 Position 3.96 mm Pitch 18 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
TE Connectivity 3-643817-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Material: Copper Alloy
Contact Plating: Tin
No of Rows: 1
Gender: Female
Mating Type: Push - Pull
Color: Orange
Mounting Method: Wire Mount
Features & Applications

The 3-643817-2 is a MTA-156 Product Line Socket having 2 Positions 3.96 mm Pitch Connector. It has a design of Feed Through with IDC termination.
 
Product Features:

  • MTA-156 Product Line
  • Receptacle Style Connector
  • Number of positions are 2
  • Centreline is 3.96 mm [0.156 in]
  • Socket Contact
  • Wire-to-Board Application use
  • Connector Design = Closed End
  • Termination Method to Wire/Cable = IDC Standard

View the MTA-156 family of Connectors

Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$62.50
USD
Quantity
Unit Price
500
$0.125
1,500
$0.123
2,500
$0.122
7,500
$0.119
12,500+
$0.117
Product Variant Information section