text.skipToContent text.skipToNavigation

Manufacturer Part #

4-640426-2

MTA-156 12 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-640426-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 12
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3500
Multiple Of:
500
Total
$1,977.50
USD
Quantity
Unit Price
500
$0.595
1,000
$0.585
1,500
$0.58
2,000
$0.575
2,500+
$0.565
Product Variant Information section