text.skipToContent text.skipToNavigation

Manufacturer Part #

770156-3

Commercial Mate-N-Lok 4 Position Pre-Tin 18 AWG Free Hanging IDC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1411
Product Specification Section
TE Connectivity 770156-3 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 5.08 mm
Style/Orientation: Plug
Termination: IDC
Features & Applications

The 770156-3 is a part of MATE-N-LOK series of Socket Contact type Plug Assembly Connector having 5.08 mm pitch with IDC Termination method.

Product Features:

  • Commercial MATE-N-LOK Product Line
  • Assembly Connector
  • Centerline is 5.08 mm [0.200 in]
  • Plug Style
  • Socket Contact
  • Number of Positions are 4
  • Number of Rows are 1
  • Applies to Wire/Cable
  • Discrete Wire Wire/Cable type
  • Operating Voltage is 250 VAC
  • IDC Termination Method

View the MATE-N-LOK series of Connectors

Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.44
USD
Quantity
Unit Price
30
$0.72
100
$0.70
250
$0.685
500
$0.675
1,500+
$0.645
Product Variant Information section