text.skipToContent text.skipToNavigation

Manufacturer Part #

87499-2

AMPMODU 7 Position Single Row 2.54 mm Pitch Crimp MOD IV Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87499-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
9000
Multiple Of:
9000
Total
$4,770.00
USD
Quantity
Unit Price
9,000+
$0.53
Product Variant Information section