text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-12SA-SRGRY

12-Way Plug Female Connector with Strain Relief Endcap, A Position Key, Grey

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Amphenol Sine Systems AT06-12SA-SRGRY - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 12
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Male
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Cable Mount
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$28.50
USD
Quantity
Unit Price
10
$2.85
25
$2.81
75
$2.77
150
$2.74
400+
$2.67
Product Variant Information section