text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40HC(3.0)-80DS-0.4V(51)

80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Hirose Electric DF40HC(3.0)-80DS-0.4V(51) - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 80
No of Rows: 2
Contact Termination: Solder
Pitch: 0.4 mm
Termination: Solder
Material: Phosphor Bronze
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,900.00
USD
Quantity
Unit Price
3,000+
$1.30
Product Variant Information section