text.skipToContent text.skipToNavigation

Manufacturer Part #

LSSHSM-205-D-02-T-V-TR-P-AP-LF

Low Profile Socket Strip - Surface Mount - .079 cl

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics LSSHSM-205-D-02-T-V-TR-P-AP-LF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Material: Nylon
Color: Black
Fastening Type: Push-Pull
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
800
$0.405
1,600
$0.40
2,400
$0.395
4,000+
$0.385
Product Variant Information section