text.skipToContent text.skipToNavigation

Manufacturer Part #

ST80X-10S(30)

Connector Header Surface Mount 10 position 0.039 (1.00mm)

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric ST80X-10S(30) - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 10
No of Rows: 1
Gender: Female Plug
Type: Wire to Board
Pitch: 1 mm
Style/Orientation: Straight
Termination: Solder
Material: Thermoplastic
Color: Black
Fastening Type: Latch Holder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$952.00
USD
Quantity
Unit Price
400+
$2.38
Product Variant Information section