text.skipToContent text.skipToNavigation

Manufacturer Part #

25.190.0353.0

8192 Series PCB 3 Position 5 mm Pitch 14-30 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.190.0353.0 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 3
Wire Gauge: AWG 30-14
Termination: Solder
Contact Plating: Tin
Material: Thermoplastic
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.00
USD
Quantity
Unit Price
100
$0.57
300
$0.56
500
$0.55
1,500
$0.54
2,500+
$0.53
Product Variant Information section