Manufacturer Part #
CGT10U
Series 10 Position 22-6 AWG 10 mm Pitch Screw Clamp DIN Rail
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | 2504 | ||||||||||
Altech Corporation CGT10U - Technical Attributes
| Type: | Din Rail |
| No of Poles: | 10 |
| Wire Gauge: | AWG 6-22 |
| Termination: | Screw Clamp |
| Terminal Pitch: | 10mm |
Features & Applications
Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights.
Altech provides a wide range of ground blocks offered in a standard green/yellow housing for easy identification and marking.Ground blocks eliminate the need for grounding studs and wire lugs and the need to terminate wires saving valuable installation and wiring time
CGT10U is a ground block mountable on DIN 32mm and DIN 35mm railsAvailable Packaging
Package Qty:
50 per Bag