Manufacturer Part #
21.311.1253.0
12 Pole Europa Terminal Strip with Wire Protection
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 21.311.1253.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 21.311.1253.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 12 |
| No of Rows: | 2 |
| Wire Gauge: | AWG 22-14 |
| Termination: | Screw |
| Style: | PCB Terminal Strip |
| Pitch: | 10 mm |
| Gender: | Female |
| Contact Plating: | Nickel |
| Current Rating: | 24A |
| Voltage Rating: | 690V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10
$2.12
30
$2.09
100
$2.06
200
$2.04
500+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
PCB Mount