text.skipToContent text.skipToNavigation

Manufacturer Part #

2132403-5

200 Position Through Hole Press Fit Right Angle SFP+ Receptacle Cage Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TE Connectivity 2132403-5 - Technical Attributes
Attributes Table
No of Rows: 2
Termination: Push-In
Style: Header
Pitch: 0.8 mm
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
216
Factory Lead Time:
7 Weeks
Minimum Order:
72
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,299.20
USD
Quantity
Unit Price
36+
$73.60
Product Variant Information section