Manufacturer Part #
231-170/001-000
10 Position 5 mm Header Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 231-170/001-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 231-170/001-000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 10 |
| Termination: | Solder |
| Style: | Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$3.87
25
$3.82
50
$3.78
150
$3.72
300+
$3.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount