text.skipToContent text.skipToNavigation

Manufacturer Part #

231-604/017-000

1 Conductor Feedthrough Terminal Strip Angled Contact Pin 1 x 1.2 mm 4-Pole

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-604/017-000 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
Wire Gauge: AWG 28-14
Termination: Solder
Style: Feed Through
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$158.50
USD
Quantity
Unit Price
50
$3.17
100
$3.14
200
$3.11
250
$3.10
750+
$3.04
Product Variant Information section