text.skipToContent text.skipToNavigation

Manufacturer Part #

236-102

2 Position 5/5.08 mm Pin Spacing 28-12 AWG 1 Solder Pin PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 236-102 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
420
Multiple Of:
105
Total
$424.20
USD
Quantity
Unit Price
20
$1.07
50
$1.05
150
$1.02
300
$1.01
1,000+
$0.955
Product Variant Information section