text.skipToContent text.skipToNavigation

Manufacturer Part #

236-401

1 Position 5.08 mm 28-12 AWG Modular PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
WAGO 236-401 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
No of Rows: 1
Wire Gauge: AWG 28-12
Style: Modular
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
19
Multiple Of:
1
Total
$8.74
USD
Quantity
Unit Price
40
$0.46
125
$0.45
300
$0.44
750
$0.43
2,000+
$0.415
Product Variant Information section