Manufacturer Part #
25.332.4253.1
8113 Series Header 12 Position 5 mm Pitch Euro Style Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.332.4253.1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.332.4253.1 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 12 |
| Termination: | Screw Flange |
| Style: | Eurostyle |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15
$1.55
40
$1.53
125
$1.51
250
$1.50
750+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount