text.skipToContent text.skipToNavigation

Manufacturer Part #

250-206

6 Pole 3.5 mm 1 Connector 24-16 AWG PCB Terminal Strip with Push Button

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
WAGO 250-206 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 6
Wire Gauge: AWG 24-16
Termination: Solder
Style: PCB Terminal Strip
Pitch: 3.5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,903
USA:
2,903
1,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$25.25
USD
Quantity
Unit Price
25
$1.01
75
$0.98
150
$0.965
400
$0.945
1,000+
$0.905
Product Variant Information section