Manufacturer Part #
250-209
9 Position 3.5 mm 24-16 AWG 1-Conductor PCB Terminal Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:140 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 250-209 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 250-209 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| No of Poles: | 9 |
| Wire Gauge: | AWG 24-16 |
| Termination: | Solder |
| Style: | PCB Terminal Strip |
| Pitch: | 3.5 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 8A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.41
30
$1.39
100
$1.37
250
$1.35
750+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
140 per Tray