Manufacturer Part #
250-703
Grey Double-deck PCB Terminal Strip - In Line 3 x 2-Pole - w/ 2 Solder Pins/Pole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 250-703 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 250-703 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 3 |
| Wire Gauge: | AWG 20-16 |
| Termination: | Solder |
| Style: | PCB Terminal Strip |
| Pitch: | 5 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 10A |
| Voltage Rating: | 630V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
45
$1.69
135
$1.66
225
$1.65
675
$1.63
1,125+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray
Mounting Method:
PCB Mount