text.skipToContent text.skipToNavigation

Manufacturer Part #

256-403

3 Position 5/5.08 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
WAGO 256-403 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 5.08 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Features & Applications
The 256-403 is a 3 Position 5/5.08 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip.

Features:

  • Product group : 4 (Printed Circuit)
  • Weight : 2.03 g
  • Color : gray
  • No. of connection Points : 3
  • No. of potentials : 3
  • pole count : 3
  • Pollution degree : 2
  • Measured voltage EN : 320 V
  • Measured shock voltage : 4 kV
  • Current intensity EN : 24 A
  • Pollution degree : 2
  • Measured voltage EN : 630 V
  • Measured shock voltage : 4 kV
  • Current intensity EN : 24 A
  • Connection method : CAGE CLAMP® CONNECTION
  • Cross section : [mm²] 0.08 - 2.5 mm²
  • Wiring method : solid
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$126.70
USD
Quantity
Unit Price
70
$1.81
210
$1.79
280
$1.78
700
$1.76
1,050+
$1.74
Product Variant Information section