Manufacturer Part #
2604-3108
2604 Series 8-Pole Op Lever 5 mm Pin Space Push-in Cage Clamp PCB Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
WAGO 2604-3108 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 8 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 24-12 |
| Termination: | Cage Clamp |
| Style: | Eurostyle |
| Pitch: | 5 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 32A |
| Voltage Rating: | 320V to 630V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
265
USA:
265
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4
$6.80
15
$6.73
30
$6.69
100
$6.63
200+
$6.55
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount